


BK1/GMA-1.6-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMA-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 5 | $4.80200 | $24.01 |
| 10 | $4.42300 | $44.23 |
| 50 | $3.67180 | $183.59 |
| 100 | $3.38890 | $338.89 |
| 250 | $3.04624 | $761.56 |
| 500 | $2.80962 | $1,404.81 |
| 1,000 | $2.59068 | $2,590.68 |
| 5,000 | $2.14200 | $10,710.00 |

