RT9198-25GBR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 35,917
Unit Price: $19.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,183
Unit Price: $8.13000
Datasheet

Similar


Texas Instruments
In Stock: 1,256
Unit Price: $6.90000
Datasheet
SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-74A, SOT-753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9198-25GBR

DigiKey Part Number
1028-RT9198-25GBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9198-25GBR
Description
IC REG LIN 2.5V 300MA SOT23-5R
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 300mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
60dB ~ 30dB (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes