BK1/ABC-25-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 70
Unit Price: $30.95200
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 207
Unit Price: $48.98000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $42.24358
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $14.98000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $26.26625
Datasheet
ABC Series Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/ABC-25-R

DigiKey Part Number
BK1/ABC-25-R-ND
Manufacturer
Manufacturer Product Number
BK1/ABC-25-R
Description
FUSE CERM 25A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 400A DC
Melting I²t
839.3
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types