Parametric Equivalent

BK1/ABC-1/2GX-R | |
|---|---|
DigiKey Part Number | 283-BK1/ABC-1/2GX-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/ABC-1/2GX-R |
Description | FUSE CERM 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.039 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.587 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC-1/2-R | Eaton - Electronics Division | 10 | 283-ABC-1/2-R-ND | $24.00600 | Parametric Equivalent |
| BK/ABC-1/2-R | Eaton - Electronics Division | 351 | 283-2606-ND | $23.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $39.99817 | $39,998.17 |



