


BK/S506-V-1.6-R | |
|---|---|
DigiKey Part Number | 283-BK/S506-V-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-V-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 21.7 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.0425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 5 | $16.06400 | $80.32 |
| 10 | $14.82300 | $148.23 |
| 50 | $12.29780 | $614.89 |
| 100 | $11.34400 | $1,134.40 |
| 300 | $9.97790 | $2,993.37 |
| 500 | $9.39702 | $4,698.51 |
| 1,000 | $8.65897 | $8,658.97 |
| 5,000 | $7.14435 | $35,721.75 |

