


BK-S505H-V-5-R | |
---|---|
DigiKey Part Number | 283-3530-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-5-R |
Description | FUSE CERM 5A 600VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 71.3 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.015 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.47000 | $74.47 |
5 | $61.81200 | $309.06 |
10 | $57.03400 | $570.34 |
50 | $47.29700 | $2,364.85 |
100 | $43.61270 | $4,361.27 |
300 | $38.31990 | $11,495.97 |
500 | $36.06648 | $18,033.24 |
1,000 | $33.20101 | $33,201.01 |