
BK-S505H-V-20-R | |
---|---|
DigiKey Part Number | 283-BK-S505H-V-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-20-R |
Description | FUSE CERAMIC 20A 500VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 1500.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.00325 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.94000 | $70.94 |
5 | $58.84000 | $294.20 |
10 | $54.29100 | $542.91 |
50 | $45.02420 | $2,251.21 |
100 | $41.51810 | $4,151.81 |
300 | $36.48120 | $10,944.36 |
500 | $34.33692 | $17,168.46 |
1,000 | $31.60997 | $31,609.97 |