


BK-S505H-V-2.5-R | |
---|---|
DigiKey Part Number | 283-3529-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-2.5-R |
Description | FUSE CERM 2.5A 600VAC 400VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 24.23 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.04 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.49000 | $73.49 |
5 | $60.94200 | $304.71 |
10 | $56.23700 | $562.37 |
50 | $46.63360 | $2,331.68 |
100 | $43.00180 | $4,300.18 |
300 | $37.78347 | $11,335.04 |
500 | $35.56200 | $17,781.00 |
1,000 | $32.73676 | $32,736.76 |