
BK-S505H-V-12-R | |
---|---|
DigiKey Part Number | 283-BK-S505H-V-12-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-12-R |
Description | FUSE CERM 12A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 550.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.00545 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.01000 | $33.01 |
5 | $27.39200 | $136.96 |
10 | $25.27300 | $252.73 |
50 | $20.96760 | $1,048.38 |
100 | $19.34020 | $1,934.02 |
300 | $17.00497 | $5,101.49 |
500 | $16.01128 | $8,005.64 |
1,000 | $14.74835 | $14,748.35 |
5,000 | $12.41914 | $62,095.70 |