


BK/S500-8-R | |
---|---|
DigiKey Part Number | 283-2690-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-8-R |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Approval Agency | BSI, CSA, cULus, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
5 | $10.11600 | $50.58 |
10 | $9.32800 | $93.28 |
50 | $7.73800 | $386.90 |
100 | $7.13860 | $713.86 |
300 | $6.28087 | $1,884.26 |
500 | $5.91618 | $2,958.09 |
1,000 | $5.45293 | $5,452.93 |
5,000 | $4.50299 | $22,514.95 |