
BK-S-8102-1X-DIN-R | |
---|---|
DigiKey Part Number | 283-BK-S-8102-1X-DIN-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S-8102-1X-DIN-R |
Description | FUSE BLOCK 1/4" DIN RAIL MNT 20A |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Spring Bronze | |
Contact Finish | Tin | |
Approval Agency | cURus |