


BK/MDQ-V-15/100 | |
---|---|
DigiKey Part Number | 283-BK/MDQ-V-15/100-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-V-15/100 |
Description | FUSE GLASS 150MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Package / Case | ||
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $147.03190 | $14,703.19 |