


BK/MDQ-8 | |
|---|---|
DigiKey Part Number | 283-2234-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-8 |
Description | FUSE GLASS 8A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.53000 | $165.53 |
| 5 | $137.35400 | $686.77 |
| 10 | $126.73700 | $1,267.37 |
| 50 | $105.03340 | $5,251.67 |
| 100 | $96.81340 | $9,681.34 |
| 300 | $84.99533 | $25,498.60 |
| 500 | $79.96004 | $39,980.02 |
| 1,000 | $73.55323 | $73,553.23 |


