MDQ cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDQ cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDQ-3

DigiKey Part Number
283-2227-ND
Manufacturer
Manufacturer Product Number
BK/MDQ-3
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.05715 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 796 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$111.26000$111.26
5$92.30800$461.54
10$85.18100$851.81
50$70.61300$3,530.65
100$65.10170$6,510.17
300$57.17867$17,153.60
500$53.80422$26,902.11
1,000$49.51159$49,511.59
Manufacturers Standard Package

Other Suppliers on DigiKey

796In Stock
Ships from WEC