
BK/MDL-V-1-1/2-R | |
---|---|
DigiKey Part Number | 283-BK/MDL-V-1-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-V-1-1/2-R |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 22.7 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.156 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
5 | $18.37600 | $91.88 |
10 | $16.95600 | $169.56 |
50 | $14.06380 | $703.19 |
100 | $12.97420 | $1,297.42 |
300 | $11.41057 | $3,423.17 |
500 | $10.74574 | $5,372.87 |
1,000 | $9.90074 | $9,900.74 |
5,000 | $8.16679 | $40,833.95 |