


BK/MDL-7/10-R | |
---|---|
DigiKey Part Number | 283-3394-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-7/10-R |
Description | FUSE GLASS 700MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
5 | $11.28200 | $56.41 |
10 | $10.42000 | $104.20 |
50 | $8.64280 | $432.14 |
100 | $7.97290 | $797.29 |
300 | $7.01440 | $2,104.32 |
500 | $6.60674 | $3,303.37 |
1,000 | $6.08920 | $6,089.20 |
5,000 | $5.02740 | $25,137.00 |