BK/MDL-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1,149
Unit Price: $10.19000
Datasheet

Direct


WEC
In Stock: 2,365
Unit Price: $42.34000
Datasheet
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-3

DigiKey Part Number
283-2186-ND
Manufacturer
Manufacturer Product Number
BK/MDL-3
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
67.5
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.067 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,612 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7,612In Stock
Ships from WEC