


BK/MDL-1-8/10-R | |
---|---|
DigiKey Part Number | 283-3858-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1-8/10-R |
Description | FUSE GLASS 1.8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
5 | $9.79600 | $48.98 |
10 | $9.04700 | $90.47 |
50 | $7.50420 | $375.21 |
100 | $6.92480 | $692.48 |
300 | $6.09223 | $1,827.67 |
500 | $5.73852 | $2,869.26 |
1,000 | $5.28931 | $5,289.31 |
5,000 | $4.36811 | $21,840.55 |