MDL Cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/MDL-1-2/10-R

DigiKey Part Number
283-3856-ND
Manufacturer
Manufacturer Product Number
BK/MDL-1-2/10-R
Description
FUSE GLASS 1.2A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
In-Stock: 61
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.23000$35.23
5$29.24800$146.24
10$26.98100$269.81
50$22.38160$1,119.08
100$20.64410$2,064.41
300$18.15013$5,445.04
500$17.08906$8,544.53
1,000$15.74057$15,740.57
5,000$13.34288$66,714.40
Manufacturers Standard Package