MDA-V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDA-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-V-7-R

DigiKey Part Number
283-BK/MDA-V-7-R-ND
Manufacturer
Manufacturer Product Number
BK/MDA-V-7-R
Description
FUSE CERAMIC 7A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
135.0
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.015 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.28000$31.28
5$25.94600$129.73
10$23.94300$239.43
50$19.86240$993.12
100$18.32040$1,832.04
300$16.10860$4,832.58
500$15.16786$7,583.93
1,000$13.97200$13,972.00
5,000$11.70068$58,503.40
Manufacturers Standard Package