


BK/MDA-V-5-R | |
---|---|
DigiKey Part Number | 283-BK/MDA-V-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-V-5-R |
Description | FUSE CERAMIC 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 65.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.023 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
5 | $25.94600 | $129.73 |
10 | $23.94300 | $239.43 |
50 | $19.86240 | $993.12 |
100 | $18.32040 | $1,832.04 |
300 | $16.10860 | $4,832.58 |
500 | $15.16786 | $7,583.93 |
1,000 | $13.97200 | $13,972.00 |
5,000 | $11.70068 | $58,503.40 |