


BK/MDA-V-25-R | |
---|---|
DigiKey Part Number | 283-3854-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-V-25-R |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 10kA DC | |
Melting I²t | 734.69 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.00305 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
5 | $27.19400 | $135.97 |
10 | $25.08500 | $250.85 |
50 | $20.81000 | $1,040.50 |
100 | $19.19490 | $1,919.49 |
300 | $16.87717 | $5,063.15 |
500 | $15.89108 | $7,945.54 |
1,000 | $14.63775 | $14,637.75 |
5,000 | $12.31650 | $61,582.50 |