



BK/HKP-E-R | |
---|---|
DigiKey Part Number | 283-3825-ND |
Manufacturer | |
Manufacturer Product Number | BK/HKP-E-R |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.26000 | $134.26 |
5 | $111.41200 | $557.06 |
10 | $102.79300 | $1,027.93 |
50 | $85.20440 | $4,260.22 |
100 | $78.54560 | $7,854.56 |
300 | $68.97320 | $20,691.96 |
500 | $64.89550 | $32,447.75 |
1,000 | $59.70793 | $59,707.93 |