GMF-1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/GMF-3

DigiKey Part Number
283-4999-ND
Manufacturer
Manufacturer Product Number
BK/GMF-3
Description
FUSE CARTRIDGE 3A 300VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
300 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$228.76000$228.76
5$189.82200$949.11
10$175.11600$1,751.16
50$145.09000$7,254.50
100$133.71200$13,371.20
300$117.34560$35,203.68
500$110.37046$55,185.23
Manufacturers Standard Package