GMC-V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMC-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMC-V-10-R

DigiKey Part Number
283-3805-ND
Manufacturer
Manufacturer Product Number
BK/GMC-V-10-R
Description
FUSE GLASS 10A 125VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
300.0
Approval Agency
MITI, UL
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.007 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.37000$14.37
5$11.89000$59.45
10$10.96200$109.62
50$9.09780$454.89
100$8.39410$839.41
300$7.38417$2,215.25
500$6.95488$3,477.44
1,000$6.40984$6,409.84
5,000$5.29164$26,458.20
Manufacturers Standard Package