GMC Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMC Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMC-800-R

DigiKey Part Number
283-2893-ND
Manufacturer
Manufacturer Product Number
BK/GMC-800-R
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.85
Approval Agency
CSA, KC-MARK, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.18 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.41000$41.41
5$34.37600$171.88
10$31.71800$317.18
50$26.30780$1,315.39
100$24.26460$2,426.46
300$21.33103$6,399.31
500$20.08262$10,041.31
1,000$18.49558$18,495.58
5,000$15.93458$79,672.90
Manufacturers Standard Package