BK/GMC-2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1,573
Unit Price: $14.29000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,561
Unit Price: $9.69000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 200
Unit Price: $26.58800
Datasheet

Similar


Littelfuse Inc.
In Stock: 691
Unit Price: $10.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,579
Unit Price: $11.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,269
Unit Price: $10.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $15.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $5.15125
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $9.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,482
Unit Price: $10.76000
Datasheet
GMC Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMC Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMC-2A

DigiKey Part Number
BK/GMC-2A-ND
Manufacturer
Manufacturer Product Number
BK/GMC-2A
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
8.9
Approval Agency
CSA, KC-MARK, MITI, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.043 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,566 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

8,566In Stock
Ships from WEC