GBB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBB Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GBB-V-30-R

DigiKey Part Number
283-BK/GBB-V-30-R-ND
Manufacturer
Manufacturer Product Number
BK/GBB-V-30-R
Description
FUSE CERM 30A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.00206 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.42000$117.42
5$97.41600$487.08
10$89.87800$898.78
50$74.50980$3,725.49
100$68.69160$6,869.16
300$60.32897$18,098.69
500$56.76674$28,383.37
1,000$52.23526$52,235.26
Manufacturers Standard Package