BK/EFF-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 230
Unit Price: $24.47000
Datasheet
EFF Series Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFF Series Long Leads
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/EFF-1

DigiKey Part Number
BK/EFF-1-ND
Manufacturer
Manufacturer Product Number
BK/EFF-1
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
BK/EFF-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.36
Approval Agency
SEMKO, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance
0.055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes