


BK/C520-750-R | |
|---|---|
DigiKey Part Number | 283-3791-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-750-R |
Description | FUSE GLASS 750MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.264 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.91 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 5 | $8.25400 | $41.27 |
| 10 | $7.61300 | $76.13 |
| 50 | $6.31420 | $315.71 |
| 100 | $5.82490 | $582.49 |
| 300 | $5.12527 | $1,537.58 |
| 500 | $4.82816 | $2,414.08 |
| 1,000 | $4.45063 | $4,450.63 |
| 5,000 | $3.67659 | $18,382.95 |





