BK/C520-2-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 31
Unit Price: $4.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 22,926
Unit Price: $1.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,525
Unit Price: $1.30000
Datasheet
2 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C520-2-R

DigiKey Part Number
283-3329-ND
Manufacturer
Manufacturer Product Number
BK/C520-2-R
Description
FUSE GLASS 2A 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.9
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.570" L (5.20mm x 14.48mm)
DC Cold Resistance
0.064 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.18000$11.18
5$9.29000$46.45
10$8.56700$85.67
50$7.11000$355.50
100$6.56080$656.08
300$5.77203$1,731.61
500$5.43704$2,718.52
1,000$5.01166$5,011.66
5,000$4.13920$20,696.00
Manufacturers Standard Package