


BK/C519-3-R | |
---|---|
DigiKey Part Number | 283-3327-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-3-R |
Description | FUSE GLASS 3A 250VAC 2AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 80.426 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
DC Cold Resistance | 0.035 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.28000 | $38.28 |
5 | $31.76000 | $158.80 |
10 | $29.30600 | $293.06 |
50 | $24.30900 | $1,215.45 |
100 | $22.42230 | $2,242.23 |
300 | $19.71207 | $5,913.62 |
500 | $18.55904 | $9,279.52 |
1,000 | $17.09350 | $17,093.50 |
5,000 | $14.60851 | $73,042.55 |