C519 Series; 5x15 axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C519 Series; 5x15 axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C519-2.5-R

DigiKey Part Number
283-3325-ND
Manufacturer
Manufacturer Product Number
BK/C519-2.5-R
Description
FUSE GLASS 2.5A 250VAC 2AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
78.163
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
DC Cold Resistance
0.046 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.01000$40.01
5$33.19200$165.96
10$30.62300$306.23
50$25.40240$1,270.12
100$23.42990$2,342.99
300$20.59700$6,179.10
500$19.39196$9,695.98
1,000$17.85990$17,859.90
5,000$15.33210$76,660.50
Manufacturers Standard Package