


BK/C519-1-R | |
|---|---|
DigiKey Part Number | 283-3323-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-1-R |
Description | FUSE GLASS 1A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 14.289 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 5 | $10.26000 | $51.30 |
| 10 | $9.47100 | $94.71 |
| 50 | $7.85640 | $392.82 |
| 100 | $7.24890 | $724.89 |
| 300 | $6.37743 | $1,913.23 |
| 500 | $6.00712 | $3,003.56 |
| 1,000 | $5.53677 | $5,536.77 |
| 5,000 | $4.57207 | $22,860.35 |





