BK/C518-4-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $43.93000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $15.93139
Datasheet
C518 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C518 Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C518-4-R

DigiKey Part Number
283-2654-ND
Manufacturer
Manufacturer Product Number
BK/C518-4-R
Description
FUSE GLASS 4A 250VAC 2AG
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
16.6
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types