
BK-AHC-V-400-R | |
---|---|
DigiKey Part Number | 283-BK-AHC-V-400-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V-400-R |
Description | FUSE 600V 3AB AXIAL 400MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 1.436 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.12000 | $81.12 |
5 | $67.29800 | $336.49 |
10 | $62.10000 | $621.00 |
50 | $51.49120 | $2,574.56 |
100 | $47.47930 | $4,747.93 |
300 | $41.71353 | $12,514.06 |
500 | $39.25910 | $19,629.55 |
1,000 | $36.13702 | $36,137.02 |