


BK/AGX-1/8 | |
---|---|
DigiKey Part Number | 283-2032-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-1/8 |
Description | FUSE GLASS 125MA 250VAC 8AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.042" L (6.35mm x 26.47mm) | |
DC Cold Resistance | 10.293 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.91000 | $74.91 |
5 | $62.16800 | $310.84 |
10 | $57.36100 | $573.61 |
50 | $47.56280 | $2,378.14 |
100 | $43.85840 | $4,385.84 |
300 | $38.53590 | $11,560.77 |
500 | $36.26970 | $18,134.85 |
1,000 | $33.38784 | $33,387.84 |