


BK/AGC-V-3/4-R | |
---|---|
DigiKey Part Number | 283-BK/AGC-V-3/4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-3/4-R |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.716 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.272 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.21000 | $19.21 |
5 | $15.91200 | $79.56 |
10 | $14.68100 | $146.81 |
50 | $12.18180 | $609.09 |
100 | $11.23760 | $1,123.76 |
300 | $9.88440 | $2,965.32 |
500 | $9.30898 | $4,654.49 |
1,000 | $8.57779 | $8,577.79 |
5,000 | $7.07747 | $35,387.35 |