BK/AGC-3/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $260.73400
Datasheet

Direct


Eaton - Electronics Division
In Stock: 10
Unit Price: $164.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $236.09600
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $196.99148
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $186.83141
Datasheet

Similar


Littelfuse Inc.
In Stock: 24
Unit Price: $374.61000
Datasheet
300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-3/10

DigiKey Part Number
283-2010-ND
Manufacturer
Manufacturer Product Number
BK/AGC-3/10
Description
FUSE GLASS 300MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.027
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
1.084 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable