BK/AGC-15/100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 490
Unit Price: $33.34600
Datasheet

Direct


WEC
In Stock: 6,672
Unit Price: $47.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 740
Unit Price: $21.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $11.44688
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $46.87800
Datasheet
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-15/100

DigiKey Part Number
283-2005-ND
Manufacturer
Manufacturer Product Number
BK/AGC-15/100
Description
FUSE GLASS 150MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable