BK/AGC-1-3/4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $74.60000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 100
Unit Price: $31.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 99
Unit Price: $22.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $10.30200
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $63.20000
Datasheet
1.75 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.75 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-1-3/4

DigiKey Part Number
283-2019-ND
Manufacturer
Manufacturer Product Number
BK/AGC-1-3/4
Description
FUSE GLASS 1.75A 250VAC 3AB 3AG
Customer Reference
Detailed Description
1.75 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable