AGA-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGA-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGA-30

DigiKey Part Number
283-BK/AGA-30-ND
Manufacturer
Manufacturer Product Number
BK/AGA-30
Description
FUSE GLASS 30A 32VAC 1AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.54000$8.54
5$7.09400$35.47
10$6.54400$65.44
50$5.43080$271.54
100$5.01040$501.04
300$4.40877$1,322.63
500$4.15328$2,076.64
1,000$3.82879$3,828.79
5,000$3.16373$15,818.65
Manufacturers Standard Package