


BK/AGA-20 | |
---|---|
DigiKey Part Number | 283-4914-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGA-20 |
Description | FUSE GLASS 20A 32VAC 1AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.003 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
5 | $6.09200 | $30.46 |
10 | $5.61400 | $56.14 |
50 | $4.65940 | $232.97 |
100 | $4.29880 | $429.88 |
300 | $3.78260 | $1,134.78 |
500 | $3.56364 | $1,781.82 |
1,000 | $3.28547 | $3,285.47 |
5,000 | $2.71544 | $13,577.20 |