BK/AGA-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 76
Unit Price: $18.53333
Datasheet
AGA-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGA-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGA-15

DigiKey Part Number
283-4912-ND
Manufacturer
Manufacturer Product Number
BK/AGA-15
Description
FUSE GLASS 15A 32VAC 1AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 76 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$15.29870$1,529.87
Manufacturers Standard Package

Other Suppliers on DigiKey

76In Stock
Ships from WEC