ABC Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/ABC-V-10-R

DigiKey Part Number
283-3758-ND
Manufacturer
Manufacturer Product Number
BK/ABC-V-10-R
Description
FUSE CERM 10A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Melting I²t
208.8
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.011 Ohms
In-Stock: 108
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.53000$59.53
5$49.34800$246.74
10$45.53800$455.38
50$37.76740$1,888.37
100$34.82860$3,482.86
300$30.60843$9,182.53
500$28.81190$14,405.95
1,000$26.52744$26,527.44
Manufacturers Standard Package