


B1030-2R5685 | |
|---|---|
DigiKey Part Number | 283-2507-ND |
Manufacturer | |
Manufacturer Product Number | B1030-2R5685 |
Description | CAP 6.8F -20% +80% 2.5V T/H |
Customer Reference | |
Detailed Description | 6.8 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 6.8 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -25°C ~ 70°C |

