
AMXL-350 | |
---|---|
DigiKey Part Number | 283-AMXL-350-ND |
Manufacturer | |
Manufacturer Product Number | AMXL-350 |
Description | FUSE AUTO 350A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00013 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.64000 | $83.64 |
5 | $69.36200 | $346.81 |
10 | $63.99600 | $639.96 |
50 | $53.06520 | $2,653.26 |
100 | $48.92940 | $4,892.94 |
250 | $43.92432 | $10,981.08 |
500 | $40.45666 | $20,228.33 |
1,000 | $37.23860 | $37,238.60 |