
AMX-350 | |
|---|---|
DigiKey Part Number | 283-AMX-350-ND |
Manufacturer | |
Manufacturer Product Number | AMX-350 |
Description | FUSE AUTO 350A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.75000 | $85.75 |
| 5 | $71.14800 | $355.74 |
| 10 | $65.64900 | $656.49 |
| 50 | $54.43300 | $2,721.65 |
| 100 | $50.19060 | $5,019.06 |
| 250 | $45.05580 | $11,263.95 |
| 500 | $41.49786 | $20,748.93 |
| 1,000 | $38.19602 | $38,196.02 |

