



AMLV22V16C20000 | |
---|---|
DigiKey Part Number | 283-AMLV22V16C20000TR-ND - Tape & Reel (TR) 283-AMLV22V16C20000CT-ND - Cut Tape (CT) 283-AMLV22V16C20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV22V16C20000 |
Description | VARISTOR 24V 1.2KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 26.4 V | |
Current - Surge | 1.2 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 20000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.48000 | $28.48 |
10 | $21.45300 | $214.53 |
25 | $19.68120 | $492.03 |
100 | $17.73910 | $1,773.91 |
250 | $17.12916 | $4,282.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $16.72949 | $13,383.59 |
1,600 | $16.30661 | $26,090.58 |
2,400 | $16.09480 | $38,627.52 |
4,000 | $15.86014 | $63,440.56 |