



AMLV13V45C600 | |
|---|---|
DigiKey Part Number | 283-AMLV13V45C600TR-ND - Tape & Reel (TR) 283-AMLV13V45C600CT-ND - Cut Tape (CT) 283-AMLV13V45C600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV13V45C600 |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.70000 | $37.00 |
| 25 | $3.31160 | $82.79 |
| 100 | $2.88900 | $288.90 |
| 250 | $2.68680 | $671.70 |
| 500 | $2.56510 | $1,282.55 |
| 1,000 | $2.46489 | $2,464.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.33678 | $5,841.95 |
| 5,000 | $2.27361 | $11,368.05 |
| 7,500 | $2.24197 | $16,814.77 |
| 12,500 | $2.20690 | $27,586.25 |
| 17,500 | $2.18642 | $38,262.35 |
| 25,000 | $2.16671 | $54,167.75 |

